+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CM22-0-10V-DP

Digital potentiometer; 22mm; CM22; Ø22.5mm; IP65; 12÷24VDC; 100mA

Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CM22-0-10V-DP
TME Symbol:
CM22-0-10V-DP

Specification

Manufacturer
COBI ELECTRONIC
Type of control accessories
digital potentiometer
Switch standard
22mm
Application - series/manufacturer
CM22
Mounting hole dimensions
Ø22.5mm
IP rating
IP65
Current consumption
0.1A
Scale range
-999 ... 9999
Output voltage
0...10V
Measurement accuracy
0.1%
Operating temperature
-25...60°C
Supply voltage
  • 12...24V DC
Gross weight27.28 g
See other products in this category: Panel Mount Accessories COBI ELECTRONIC
*
CM22-0-10V-DP
49 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 7 pcsCardboard = 8 pcs