+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | COBI ELECTRONIC | |
Type of light indictaor | control lamp | |
Switch standard | 22mm | |
Manufacturer series | CM22 | |
Mounting hole dimensions | Ø22.5mm | |
IP rating | IP65 | |
Kind of indicator | prominent | |
Colour | blue | |
Current consumption | 25mA | |
Signalling method | blinking light, continuous light | |
Indicators features | dual state | |
Operating temperature | -20...60°C |