+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CM22-R1K-MT

Potentiometer; 22mm; CM22; Ø22.5mm; IP65; Potentiometer: multiturn

Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CM22-R1K-MT
TME Symbol:
CM22-R1K-MT

Specification

Manufacturer
COBI ELECTRONIC
Type of control accessories
potentiometer
Switch standard
22mm
Manufacturer series
CM22
Mounting hole dimensions
Ø22.5mm
IP rating
IP65
Kind of potentiometer
multiturn
Resistance
1kΩ
Operating temperature
-25...70°C
Gross weight24.7 g
See other products in this category: Panel Mount Accessories COBI ELECTRONIC
*
CM22-R1K-MT
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 15 pcs