+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | COBI ELECTRONIC | |
Type of light indictaor | frequency indicator | |
Switch standard | 22mm | |
IP rating | IP65 | |
Current consumption | 25mA | |
Panel cutout diameter | 22.5mm | |
Scale range | 0 ... 999 | |
Operating temperature | -20...60°C |