+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | COBI ELECTRONIC | |
Type of light indictaor | voltage indicator | |
Switch standard | 22mm | |
Manufacturer series | CM22 | |
IP rating | IP65 | |
Current consumption | 5mA | |
Panel cutout diameter | 22.5mm | |
Scale range | 24 ... 275V AC | |
Operating temperature | -20...60°C |