+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CM22-WW

Humidity indicator; 22mm; CM22; IP65; 24÷230VDC; 24÷230VAC; 5mA

Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CM22-WW
TME Symbol:
CM22-WW

Specification

Manufacturer
COBI ELECTRONIC
Type of light indictaor
humidity indicator
Switch standard
22mm
Manufacturer series
CM22
IP rating
IP65
Current consumption
5mA
Panel cutout diameter
22.5mm
Scale range
0 ... 100%
Operating temperature
-20...60°C
Supply voltage
  • 24...230V AC
  • 24...230V DC
Gross weight81 g
See other products in this category: Panel Mount Accessories COBI ELECTRONIC
*
CM22-WW
Product withdrawn from the offer
Use the specification table below to search for similar products