+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer: SICK
Alternative designations: 6058153
Manufacturer | SICK | |
Type of sensor | capacitive | |
Range | 3...16mm | |
Output configuration | PNP / NO + NC | |
Max. operating current | 200mA | |
Kind of forehead | embedded | |
IP rating | IP68 | |
Switching frequency max | 50Hz | |
Connection | M12 male | |
Switch housing | M30 | |
Body material | plastic | |
Number of pins | 4 | |
Sensors features | sensitivity adjustable | |
Operating temperature | -30...85°C |