+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 6058158
Manufacturer | SICK | |
Type of sensor | capacitive | |
Range | 3...25mm | |
Output configuration | NPN / NO + NC | |
Max. operating current | 200mA | |
Kind of forehead | non-embedded | |
IP rating | IP68 | |
Switching frequency max | 50Hz | |
Connection | cables | |
Lead length | 2m | |
Switch housing | M30 | |
Body material | plastic | |
Sensors features | sensitivity adjustable | |
Operating temperature | -30...85°C |