+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CM322522-100KL

Inductor: ferrite; SMD; 1210; 10uH; 150mA; R: 2.1Ω; ±10%; -40÷125°C


Manufacturer: BOURNS

Manufacturer part number:
CM322522-100KL
TME Symbol:
CM322522-100KL

Specification

Manufacturer
BOURNS
Type of inductor
ferrite
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
10µH
Operating current
0.15A
Resistance
2.1Ω
Tolerance
±10%
Resonant frequency
30MHz
Q factor
30
Test frequency
2.52MHz
Operating temperature
-40...125°C
Gross weight0.067 g
Certificates
See other products in this category: Inductors BOURNS,
*
CM322522-100KL
3726 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs