+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CM322522-4R7KL

Inductor: ferrite; SMD; 1210; 4.7uH; 165mA; R: 1.5Ω; ±10%; -40÷125°C


Manufacturer: BOURNS

Manufacturer part number:
CM322522-4R7KL
TME Symbol:
CM322522-4R7KL

Specification

Manufacturer
BOURNS
Type of inductor
ferrite
Mounting
SMD
Case - inch
1210
Inductance
4.7µH
Operating current
165mA
Resistance
1.5Ω
Tolerance
±10%
Resonant frequency
55MHz
Q factor
30
Test frequency
7.96MHz
Operating temperature
-40...125°C
Gross weight0.05 g
Certificates
See other products in this category: Inductors BOURNS,
*
CM322522-4R7KL
0 in TME stock
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 2 000.
Multiplicity: 100.