+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CM453232-100KL

Inductor: ferrite; SMD; 1812; 10uH; 250mA; R: 1.6Ω; ±10%; -40÷125°C


Manufacturer: BOURNS

Manufacturer part number:
CM453232-100KL
TME Symbol:
CM453232-100KL

Specification

Manufacturer
BOURNS
Type of inductor
ferrite
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
10µH
Operating current
0.25A
Resistance
1.6Ω
Tolerance
±10%
Resonant frequency
20MHz
Q factor
50
Test frequency
2.52MHz
Operating temperature
-40...125°C
Gross weight0.17 g
Certificates

WATCH VIDEO

See other products in this category: Inductors BOURNS,
*
CM453232-100KL
6995 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Packaging method by the manufacturer:Reel = 500 pcs