+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of inductor | ferrite | |
Mounting | SMD | |
Case - inch | 1812 | |
Case - mm | 4532 | |
Inductance | 22µH | |
Operating current | 0.18A | |
Resistance | 3.2Ω | |
Tolerance | ±10% | |
Resonant frequency | 13MHz | |
Q factor | 50 | |
Test frequency | 2.52MHz | |
Operating temperature | -40...125°C |