+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CM453232-221KL

Inductor: ferrite; SMD; 1812; 220uH; 100mA; R: 10Ω; ±10%; -40÷125°C

Manufacturer: BOURNS

Manufacturer part number:
CM453232-221KL
TME Symbol:
CM453232-221KL

Specification

Manufacturer
BOURNS
Type of inductor
ferrite
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
0.22mH
Operating current
0.1A
Resistance
10Ω
Tolerance
±10%
Resonant frequency
4MHz
Q factor
40
Test frequency
0.796MHz
Operating temperature
-40...125°C
Gross weight0.15 g
Certificates
See other products in this category: Inductors BOURNS,
*
CM453232-221KL
2417 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 pcsCardboard = 2 000 pcs