+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CM453232-331KL

Inductor: ferrite; SMD; 1812; 330uH; 85mA; R: 14Ω; ±10%; -40÷125°C


Manufacturer: BOURNS

Manufacturer part number:
CM453232-331KL
TME Symbol:
CM453232-331KL

Specification

Manufacturer
BOURNS
Type of inductor
ferrite
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
0.33mH
Operating current
85mA
Resistance
14Ω
Tolerance
±10%
Resonant frequency
3.5MHz
Q factor
40
Test frequency
0.796MHz
Operating temperature
-40...125°C
Gross weight0.154 g
Certificates
See other products in this category: Inductors BOURNS,
*
CM453232-331KL
135 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Packaging method by the manufacturer:Reel = 500 pcs