+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CM453232-R10ML

Inductor: ferrite; SMD; 1812; 0.1uH; 800mA; R: 180mΩ; ±20%; -40÷125°C


Manufacturer: BOURNS

Manufacturer part number:
CM453232-R10ML
TME Symbol:
CM453232-R10ML

Specification

Manufacturer
BOURNS
Type of inductor
ferrite
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
0.1µH
Operating current
0.8A
Resistance
0.18Ω
Tolerance
±20%
Resonant frequency
300MHz
Q factor
35
Test frequency
25.2MHz
Operating temperature
-40...125°C
Gross weight0.17 g
Certificates

WATCH VIDEO

See other products in this category: Inductors BOURNS,
*
CM453232-R10ML
0 in TME stock
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.