+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CM9268-000

Heat shrink boot; angular; 19.1mm; fluoroelastomer; -55÷200°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
CM9268-000

Alternative designations: 224W511-12-0

TME Symbol:
CM9268-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
angular
Min. diameter before shrinking
19.1mm
Material
fluoroelastomer
Operating temperature
-55...200°C
Cable external diameter
9.4...19mm
Gross weight4.8 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
CM9268-000
0 in TME stock
Net price for quantities from 375 pcs - 47.73 USDGross price for quantities from 375 pcs - 47.73 USD
Net price for quantities from 1125 pcs - 43.52 USDGross price for quantities from 1125 pcs - 43.52 USD
Net price for quantities from 1875 pcs - 39.31 USDGross price for quantities from 1875 pcs - 39.31 USD
No. of pieces (Multiplicity: 375)