+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMA160E1600HF

Thyristor; 1.6kV; 100mA; TO247-3; THT; tube

NEW

Manufacturer: IXYS

Manufacturer part number:
CMA160E1600HF
TME Symbol:
CMA160E1600HF

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
1.6kV
Gate current
100mA
Case
TO247-3
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CMA160E1600HF
0 in TME stock
Net price for quantities from 30 pcs - 10.42 USDGross price for quantities from 30 pcs - 10.42 USD
Net price for quantities from 120 pcs - 9.35 USDGross price for quantities from 120 pcs - 9.35 USD
Net price for quantities from 510 pcs - 8.85 USDGross price for quantities from 510 pcs - 8.85 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.