+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMA30E1600PN

Thyristor: standard; 1.6kV; Ifmax: 36A; 23A; Igt: 28/50mA; TO220FP


Manufacturer: IXYS

Manufacturer part number:
CMA30E1600PN
TME Symbol:
CMA30E1600PN

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.6kV
Max. load current
36A
Load current
23A
Gate current
28/50mA
Case
TO220FP
Mounting
THT
Max. forward impulse current
220A
Kind of package
tube
Gross weight2.2 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CMA30E1600PN
59 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 4.29 USD
Net price for quantities from 10 pcs - 2.72 USDGross price for quantities from 10 pcs - 2.72 USD
Net price for quantities from 50 pcs - 2.25 USDGross price for quantities from 50 pcs - 2.25 USD
Net price for quantities from 100 pcs - 2.12 USDGross price for quantities from 100 pcs - 2.12 USD
Net price for quantities from 150 pcs - 2.06 USDGross price for quantities from 150 pcs - 2.06 USD
Packaging method by the manufacturer:Tube = 50 pcs