+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMA50E1600TZ-TUB

Thyristor: standard; 1.6kV; Ifmax: 79A; 50A; Igt: 50/80mA; TO268AA


Manufacturer: IXYS

Manufacturer part number:
CMA50E1600TZ-TUB
TME Symbol:
CMA50E1600TZ-TUB

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.6kV
Max. load current
79A
Load current
50A
Gate current
50/80mA
Case
TO268AA
Mounting
SMD
Max. forward impulse current
470A
Kind of package
tube
Gross weight4 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CMA50E1600TZ-TUB
0 in TME stock
Net price for quantities from 1 pcs - 6.23 USDGross price for quantities from 1 pcs - 6.23 USD
Net price for quantities from 3 pcs - 5.50 USDGross price for quantities from 3 pcs - 5.50 USD
Net price for quantities from 10 pcs - 4.94 USDGross price for quantities from 10 pcs - 4.94 USD
Net price for quantities from 30 pcs - 4.62 USDGross price for quantities from 30 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.