+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMA50P1600FC

Thyristor; 1.6kV; Ifmax: 79A; 50A; Igt: 80/200mA; THT; tube

Manufacturer: IXYS

Manufacturer part number:
CMA50P1600FC
TME Symbol:
CMA50P1600FC

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
1.6kV
Max. load current
79A
Load current
50A
Gate current
80/200mA
Case
ISOPLUS i4-pac™ x024a
Mounting
THT
Kind of package
tube
Max. forward impulse current
610A
Semiconductor structure
double series
Gross weight6.073 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CMA50P1600FC
0 in TME stock
Net price for quantities from 1 pcs - 17.34 USDGross price for quantities from 1 pcs - 17.34 USD
Net price for quantities from 3 pcs - 16.38 USDGross price for quantities from 3 pcs - 16.38 USD
Net price for quantities from 25 pcs - 14.49 USDGross price for quantities from 25 pcs - 14.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs