+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMA60MT1600NHB

Triac; 1.6kV; 30A; Igt: 60/80mA; TO247-3; tube; Ifsm: 220A


Manufacturer: IXYS

Manufacturer part number:
CMA60MT1600NHB
TME Symbol:
CMA60MT1600NHB

Specification

Manufacturer
IXYS
Typ of triac
standard
Max. off-state voltage
1.6kV
Max. load current
30A
Gate current
60/80mA
Case
TO247-3
Mounting
THT
Kind of package
tube
Max. forward impulse current
220A
Gross weight6 g
Certificates
See other products in this category: Triacs IXYS,
*
CMA60MT1600NHB
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.65 USDGross price for quantities from 1 pcs - 6.65 USD
Net price for quantities from 3 pcs - 5.88 USDGross price for quantities from 3 pcs - 5.88 USD
Net price for quantities from 10 pcs - 5.28 USDGross price for quantities from 10 pcs - 5.28 USD
Net price for quantities from 30 pcs - 4.92 USDGross price for quantities from 30 pcs - 4.92 USD