+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMA80E1600HB

Thyristor; 1.6kV; Ifmax: 126A; 80A; Igt: 200mA; TO247AD; THT; tube

Manufacturer: IXYS

Manufacturer part number:
CMA80E1600HB
TME Symbol:
CMA80E1600HB

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
1.6kV
Max. load current
126A
Load current
80A
Gate current
200mA
Case
TO247AD
Mounting
THT
Kind of package
tube
Max. forward impulse current
780A
Gross weight6 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CMA80E1600HB
0 in TME stock
Net price for quantities from 1 pcs - 8.29 USDGross price for quantities from 1 pcs - 8.29 USD
Net price for quantities from 3 pcs - 7.38 USDGross price for quantities from 3 pcs - 7.38 USD
Net price for quantities from 10 pcs - 6.00 USDGross price for quantities from 10 pcs - 6.00 USD
Net price for quantities from 30 pcs - 4.91 USDGross price for quantities from 30 pcs - 4.91 USD
Net price for quantities from 120 pcs - 4.65 USDGross price for quantities from 120 pcs - 4.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.