+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMAP 16 LS29

Enclosure for connectors: HDC; size 104.27; with latch; 830V


Manufacturer: ILME

Manufacturer part number:
CMAP 16 LS29
TME Symbol:
CMAP16LS29

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 104.27
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
830V
Insert mounting
104x27mm
Gland thread
PG29
Operating temperature
-40...125°C
Connector variant
  • high
  • with protective cap
Gross weight510 g
Certificates
EAN code8015747029544
See other products in this category: ILME connectors ILME,
*
CMAP 16 LS29
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 34.15 USDGross price for quantities from 5 pcs - 34.15 USD
Net price for quantities from 10 pcs - 30.41 USDGross price for quantities from 10 pcs - 30.41 USD