+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMB02070X2153FB700

Resistor: carbon film; 215kΩ; SMD; MELF; 0207; 1W; ±1%; 500V; L: 5.8mm


Manufacturer: VISHAY

Manufacturer part number:
CMB02070X2153FB700
TME Symbol:
CMB02070X2153FB700

Specification

Manufacturer
VISHAY
Type of resistor
carbon film
Resistance
215kΩ
Mounting
SMD
Case
MELF
Case - inch
0207
Case - mm
6123
Power
1W
Tolerance
±1%
Operating voltage
500V
Body dimensions
Ø2.2x5.8mm
Operating temperature
-55...125°C
Conform to the norm
AEC-Q200
Length
5.8mm
Diameter
2.2mm
Roll diameter max.
330mm
Gross weight0.1 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
CMB02070X2153FB700
0 in TME stock
Net price for quantities from 7000 pcs - 0.21 USDGross price for quantities from 7000 pcs - 0.21 USD
No. of pieces (Multiplicity: 7 000)
Minimum order quantity: 7 000.
Multiplicity: 7 000.