+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | carbon film | |
Resistance | 21.5Ω | |
Mounting | SMD | |
Case | MELF | |
Case - inch | 0207 | |
Case - mm | 6123 | |
Power | 1W | |
Tolerance | ±1% | |
Operating voltage | 500V | |
Body dimensions | Ø2.2x5.8mm | |
Operating temperature | -55...125°C | |
Conform to the norm | AEC-Q200 | |
Length | 5.8mm | |
Diameter | 2.2mm | |
Roll diameter max. | 330mm |