+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMC-5044PF-A

Microphone; electret; 100Hz÷20kHz; 2.2kΩ; -44dB; Ø6x5mm; 500uA


Manufacturer: Same Sky®

Manufacturer part number:
CMC-5044PF-A
TME Symbol:
CMC-5044PF-A

Specification

Manufacturer
Same Sky®
Type of sound transducer
microphone
Kind of microphone
electret
Bandwidth
0.1...20kHz
Impedance
2.2kΩ
Microphone sensitivity
-44dB
Body dimensions
Ø6x5mm
Operating current
0.5mA
Operating voltage
2...10V
Leads
long pins
Mounting
THT
Operating temperature
-20...70°C
Material
aluminium
Terminal pitch
1.9mm
Gross weight10.8 g
Certificates
See other products in this category: Microphones and Headsets Same Sky®,
*
CMC-5044PF-A
0 in TME stock
Net price for quantities from 1440 pcs - 0.53 USDGross price for quantities from 1440 pcs - 0.53 USD
No. of pieces (Multiplicity: 1 440)
Minimum order quantity: 1 440.
Multiplicity: 1 440.