+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMC-6027-32T

Microphone; electret; 100Hz÷20kHz; 2kΩ; -32dB; Ø6x2.7mm; 500uA


Manufacturer: Same Sky®

Manufacturer part number:
CMC-6027-32T
TME Symbol:
CMC-6027-32T

Specification

Manufacturer
Same Sky®
Type of sound transducer
microphone
Kind of microphone
electret
Bandwidth
0.1...20kHz
Impedance
2kΩ
Microphone sensitivity
-32dB
Body dimensions
Ø6x2.7mm
Operating current
0.5mA
Operating voltage
2...10V
Leads
soldering pads
Mounting
SMT
Operating temperature
-40...85°C
Material
aluminium
Gross weight10 g
Certificates
See other products in this category: Microphones and Headsets Same Sky®,
*
CMC-6027-32T
0 in TME stock
Net price for quantities from 1000 pcs - 0.77 USDGross price for quantities from 1000 pcs - 0.77 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.