+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMC-9745-44P

Microphone; electret; 20Hz÷20kHz; 2.2kΩ; -44dB; Ø9.7x4.5mm; 500uA


Manufacturer: Same Sky®

Manufacturer part number:
CMC-9745-44P
TME Symbol:
CMC-9745-44P

Specification

Manufacturer
Same Sky®
Type of sound transducer
microphone
Kind of microphone
electret
Bandwidth
20Hz...20kHz
Impedance
2.2kΩ
Microphone sensitivity
-44dB
Body dimensions
Ø9.7x4.5mm
Operating current
0.5mA
Operating voltage
3...10V
Leads
long pins
Mounting
THT
Operating temperature
-20...70°C
Material
aluminium
Terminal pitch
2.54mm
Gross weight13 g
Certificates
See other products in this category: Microphones and Headsets Same Sky®,
*
CMC-9745-44P
0 in TME stock
Net price for quantities from 1200 pcs - 0.37 USDGross price for quantities from 1200 pcs - 0.37 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.