+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMCEM 16

Connector: HDC; contact insert; male; CMCE; PIN: 16; 16A; 600V; 16+PE


Manufacturer: ILME

Manufacturer part number:
CMCEM 16
TME Symbol:
CMCEM16

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
CMCE
Number of pins
16
Current rating
16A
Rated voltage
0.6kV
Connector pinout layout
16+PE
Case
size 104.27
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insert mounting
104x27mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight67 g
Certificates
EAN code8015747136150
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CMCEM 16
0 in TME stock
Net price for quantities from 30 pcs - 11.41 USDGross price for quantities from 30 pcs - 11.41 USD
Net price for quantities from 60 pcs - 10.16 USDGross price for quantities from 60 pcs - 10.16 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 30.
Multiplicity: 5.