+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: Central Semiconductor
Manufacturer | Central Semiconductor | |
Type of diode | Schottky switching | |
Case | SOD323 | |
Mounting | SMD | |
Max. off-state voltage | 30V | |
Load current | 0.1A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.8V | |
Max. forward impulse current | 0.75A | |
Kind of package | reel, tape | |
Power dissipation | 0.25W |