+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CME0303S3C

Converter: DC/DC; 0.75W; Uin: 2.97÷3.63VDC; Uout: 3.3VDC; SIP; THT

Manufacturer: Murata Power Solutions

Manufacturer part number:
CME0303S3C
TME Symbol:
CME0303S3C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
0.75W
Input voltage
2.97...3.63V DC
Output voltage
3.3V DC
Output current
227mA
Case
SIP
Mounting
THT
Manufacturer series
CME
Body dimensions
11.53x6.1x7.46mm
Efficiency
73%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1.012 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
CME0303S3C
34 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 10 pcs - 3.80 USDGross price for quantities from 10 pcs - 3.80 USD
Net price for quantities from 20 pcs - 3.58 USDGross price for quantities from 20 pcs - 3.58 USD
Net price for quantities from 40 pcs - 3.35 USDGross price for quantities from 40 pcs - 3.35 USD
Net price for quantities from 120 pcs - 3.11 USDGross price for quantities from 120 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs