+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMF5549K900BEEA

Resistor: metal film; 49.9kΩ; THT; 600mW; Ø2.29x6.1mm; -55÷175°C


Manufacturer: VISHAY

Manufacturer part number:
CMF5549K900BEEA
TME Symbol:
CMF5549K900BEEA

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
49.9kΩ
Mounting
THT
Power
0.6W
Body dimensions
Ø2.29x6.1mm
Operating temperature
-55...175°C
Temperature coefficient
25ppm/°C
Gross weight2 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
CMF5549K900BEEA
0 in TME stock
Net price for quantities from 5000 pcs - 0.60 USDGross price for quantities from 5000 pcs - 0.60 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.