+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMI-9650C-030

Sound transducer: electromagnetic signaller; cables; 3kHz; 15mA


Manufacturer: Same Sky®

Manufacturer part number:
CMI-9650C-030
TME Symbol:
CMI-9650C-030

Specification

Manufacturer
Same Sky®
Type of sound transducer
electromagnetic signaller
Mounting
cables
Resonant frequency
3kHz
Operating voltage
2...5V DC
Operating current
15mA
Diameter
9.6mm
Height
5mm
Sound level
78dB
Body dimensions
Ø9.6x5mm
Illumination
none
Body colour
black
Cable length
0.015m
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: Electromagnetic Sounders with Generator Same Sky®,
*
CMI-9650C-030
0 in TME stock
Net price for quantities from 200 pcs - 1.50 USDGross price for quantities from 200 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.