+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMJ-4-101

Inductor: wire; SMD; 500mA; R: 330mΩ; Induct.of indiv.wind: 100uH

Manufacturer: TALEMA

Manufacturer part number:
CMJ-4-101
TME Symbol:
CMJ4101

Specification

Manufacturer
TALEMA
Type of inductor
wire
Mounting
SMD
Operating current
0.5A
Resistance
0.33Ω
Inductor application
as interference suppressors, higher harmonic suppresion
Inductance of individual winding
100µH
Number of windings
4
Leakage inductance
300nH
Dimensions
Gross weight0.418 g
Certificates
See other products in this category: Inductors TALEMA
*
CMJ-4-101
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 1 000 pcs