+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WMGBCMM10

Digital multimeter; LCD; (5000); VDC: 0÷600V; VAC: 0÷600V; 0÷400MΩ


Manufacturer: SONEL

Manufacturer part number:
WMGBCMM10
TME Symbol:
CMM-10

Specification

Manufacturer
SONEL
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(5000)
DC voltage measuring range
0...600V
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
0...600V
AC voltage measuring accuracy
±(1.2% + 3 digit)
DC current measuring range
0...10A
DC current measuring accuracy
±(1% + 3 digit)
AC current measuring range
0...10A
AC current measuring accuracy
±(1.5% + 5 digit)
Resistance measuring range
0...400MΩ
Capacitance measuring range
0...100µF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
0...10MHz
Frequency measuring accuracy
±(1.2%+3 digit)
Temperature measuring range
-20...760°C
Temperature measurement accuracy
±(3% + 5°C)
Resistance measuring accuracy
±(1%+2 digit)
Continuity test
acoustic indication
IP rating
IP40
Dimensions
138x68x37mm
Conform to the norm
CAT II 600V EN 61010
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • drop-like K-type probe
  • test leads
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • low battery indicator
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight478.4 g
EAN code5907624020214

WATCH VIDEO

See other products in this category: Portable digital multimeters SONEL,
*
WMGBCMM10
10 in TME stock
Net price for quantities from 1 pcs - 56.39 USDGross price for quantities from 1 pcs - 56.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.