+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMO 03

Enclosure for connectors: HDC; size 57.27; for cable; PG16; 830V

Manufacturer: ILME

Manufacturer part number:
CMO 03
TME Symbol:
CMO03

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 57.27
Mechanical mounting
for cable
Locking system
for double latch
Gland thread
PG16
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
830V
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight124.5 g
Certificates
EAN code8015747031028
See other products in this category: ILME connectors ILME,
*
CMO 03
0 in TME stock
Net price for quantities from 5 pcs - 11.01 USDGross price for quantities from 5 pcs - 11.01 USD
Net price for quantities from 20 pcs - 9.80 USDGross price for quantities from 20 pcs - 9.80 USD
Net price for quantities from 40 pcs - 8.81 USDGross price for quantities from 40 pcs - 8.81 USD
No. of pieces (Multiplicity: 5)