+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ILME | |
Type of enclosure for connectors | HDC | |
Case | size 57.27 | |
Mechanical mounting | for cable | |
Locking system | with double latch | |
Connector variant | without gasket | |
Gland thread | PG16 | |
IP rating | IP65, IP66, IP69 | |
Number of gland holes | 1 | |
Application - series/manufacturer | 830V | |
Insert mounting | 57x27mm | |
Operating temperature | -40...125°C |