+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMO 06

Enclosure for connectors: HDC; size 77.27; for cable; 830V; PG21


Manufacturer: ILME

Manufacturer part number:
CMO 06
TME Symbol:
CMO06

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 77.27
Mechanical mounting
for cable
Locking system
for double latch
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
830V
Insert mounting
77.5x27mm
Gland thread
PG21
Operating temperature
-40...125°C
Gross weight185.6 g
Certificates
EAN code8015747031097
See other products in this category: ILME connectors ILME,
*
CMO 06
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 12.22 USDGross price for quantities from 5 pcs - 12.22 USD
Net price for quantities from 20 pcs - 10.81 USDGross price for quantities from 20 pcs - 10.81 USD
Net price for quantities from 40 pcs - 9.72 USDGross price for quantities from 40 pcs - 9.72 USD