+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMO 16 L

Enclosure for connectors: HDC; size 104.27; for cable; for latch


Manufacturer: ILME

Manufacturer part number:
CMO 16 L
TME Symbol:
CMO16L

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 104.27
Mechanical mounting
for cable
Locking system
for latch
Gland thread
PG21
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
830V
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight196 g
Certificates
EAN code8015747031172
See other products in this category: ILME connectors ILME,
*
CMO 16 L
0 in TME stock
Net price for quantities from 10 pcs - 16.44 USDGross price for quantities from 10 pcs - 16.44 USD
Net price for quantities from 20 pcs - 14.62 USDGross price for quantities from 20 pcs - 14.62 USD
Net price for quantities from 50 pcs - 13.61 USDGross price for quantities from 50 pcs - 13.61 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.