+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMP 06 L2

Enclosure for connectors: HDC; size 77.27; with latch; 830V; PG21


Manufacturer: ILME

Manufacturer part number:
CMP 06 L2
TME Symbol:
CMP06L2

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 77.27
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
IP rating
IP65, IP66, IP69
Number of gland holes
2
Application - series/manufacturer
830V
Insert mounting
77.5x27mm
Gland thread
PG21
Operating temperature
-40...125°C
Gross weight294 g
Certificates
EAN code8015747031486
See other products in this category: ILME connectors ILME,
*
CMP 06 L2
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 26.54 USDGross price for quantities from 5 pcs - 26.54 USD
Net price for quantities from 10 pcs - 22.56 USDGross price for quantities from 10 pcs - 22.56 USD
Net price for quantities from 25 pcs - 19.64 USDGross price for quantities from 25 pcs - 19.64 USD