+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMP250PS24

Power supply: switching; for building in; 250W; 24VDC; 10.4A; 89%


Manufacturer: XP POWER

Manufacturer part number:
CMP250PS24
TME Symbol:
CMP250PS24

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
0.25kW
Output voltage
24V DC
Output voltage 2
5V DC
Output voltage 3
12V DC
Output current
10.4A
Output current 2
1.5A
Output current 3
0.6A
Number of outputs
3
Body dimensions
190.5x101.6x39.9mm
Manufacturer series
CMP250
Operating temperature
-40...70°C
Protection
anti-overload OPP, anti-overvoltage OVP
Efficiency
89%
Insulation voltage
4kV
Switching frequency
59kHz
Additional functions
  • auxiliary DC output 12V/600mA
  • auxiliary standby output 5V DC
Supply voltage
  • 80...264V AC
Dimensions
Gross weight937.9 g
Certificates
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
CMP250PS24
24 in TME stock
Net price for quantities from 1 pcs - 216.64 USDGross price for quantities from 1 pcs - 216.64 USD
Net price for quantities from 5 pcs - 192.57 USDGross price for quantities from 5 pcs - 192.57 USD
Net price for quantities from 10 pcs - 170.91 USDGross price for quantities from 10 pcs - 170.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts