+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMS-181325-078S-67

Loudspeaker; miniature; 700mW; 8Ω; 18x13x2.5mm; 10kHz; PEEK

Manufacturer: Same Sky®

Manufacturer part number:
CMS-181325-078S-67
TME Symbol:
CMS-181325-078S-67

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.7W
Maximum power
1W
Impedance
Body dimensions
18x13x2.5mm
Operating temperature
-20...70°C
Sound frequency
10kHz
Sound level
93dB
Resonant frequency
640...960Hz
Colour
black
Material
PEEK
Resistance to
dust, water
Gross weight10 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-181325-078S-67
0 in TME stock
Net price for quantities from 1000 pcs - 1.44 USDGross price for quantities from 1000 pcs - 1.44 USD
No. of pieces (Multiplicity: 1 000)