+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMS1-1-R

Inductor: common mode; SMD; 4.5uH; 7A; 9.4x7.2x2.6mm; 2.7mΩ; 2pF


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS1-1-R
TME Symbol:
CMS1-1-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
4.5µH
Operating current
7A
Body dimensions
9.4x7.2x2.6mm
Coil resistance
2.7mΩ
Capacitance
2pF
Operating temperature
-40...160°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS1-1-R
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 1.67 USDGross price for quantities from 2000 pcs - 1.67 USD
Net price for quantities from 4000 pcs - 1.57 USDGross price for quantities from 4000 pcs - 1.57 USD