+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMS1-10-R

Inductor: common mode; SMD; 73.7uH; 1.65A; 9.4x7.2x2.6mm; 48mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS1-10-R
TME Symbol:
CMS1-10-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
73.7µH
Operating current
1.65A
Body dimensions
9.4x7.2x2.6mm
Coil resistance
48mΩ
Capacitance
2.8pF
Operating temperature
-40...160°C
Gross weight0.267 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS1-10-R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 25 pcs - 2.11 USDGross price for quantities from 25 pcs - 2.11 USD
Net price for quantities from 50 pcs - 1.99 USDGross price for quantities from 50 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.86 USDGross price for quantities from 100 pcs - 1.86 USD
Net price for quantities from 250 pcs - 1.67 USDGross price for quantities from 250 pcs - 1.67 USD
Net price for quantities from 500 pcs - 1.54 USDGross price for quantities from 500 pcs - 1.54 USD
Net price for quantities from 1000 pcs - 1.41 USDGross price for quantities from 1000 pcs - 1.41 USD
Net price for quantities from 2000 pcs - 1.27 USDGross price for quantities from 2000 pcs - 1.27 USD
Net price for quantities from 4000 pcs - 1.15 USDGross price for quantities from 4000 pcs - 1.15 USD
Packaging method by the manufacturer:Reel = 2 000 pcs