+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMS1-11-R

Inductor: common mode; SMD; 100uH; 1.35A; 9.4x7.2x2.6mm; 70mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS1-11-R
TME Symbol:
CMS1-11-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
0.1mH
Operating current
1.35A
Body dimensions
9.4x7.2x2.6mm
Coil resistance
70mΩ
Capacitance
3.9pF
Operating temperature
-40...160°C
Gross weight0.463 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS1-11-R
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 1.59 USDGross price for quantities from 2000 pcs - 1.59 USD