+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMS1-14-R

Inductor: common mode; SMD; 205uH; 850mA; 9.4x7.2x2.6mm; 186mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS1-14-R
TME Symbol:
CMS1-14-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
205µH
Operating current
0.85A
Body dimensions
9.4x7.2x2.6mm
Coil resistance
186mΩ
Capacitance
3.2pF
Operating temperature
-40...160°C
Gross weight0.212 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS1-14-R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 25 pcs - 2.12 USDGross price for quantities from 25 pcs - 2.12 USD
Net price for quantities from 50 pcs - 1.98 USDGross price for quantities from 50 pcs - 1.98 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
Net price for quantities from 250 pcs - 1.66 USDGross price for quantities from 250 pcs - 1.66 USD
Net price for quantities from 500 pcs - 1.53 USDGross price for quantities from 500 pcs - 1.53 USD
Net price for quantities from 2000 pcs - 1.26 USDGross price for quantities from 2000 pcs - 1.26 USD
Net price for quantities from 4000 pcs - 1.11 USDGross price for quantities from 4000 pcs - 1.11 USD
Net price for quantities from 6000 pcs - 1.03 USDGross price for quantities from 6000 pcs - 1.03 USD
Packaging method by the manufacturer:
Reel = 2 000 pcs