+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMS1-7-R

Inductor: common mode; SMD; 41.5uH; 2.6A; 9.4x7.2x2.6mm; 19mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS1-7-R
TME Symbol:
CMS1-7-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
41.5µH
Operating current
2.6A
Body dimensions
9.4x7.2x2.6mm
Coil resistance
19mΩ
Capacitance
2.6pF
Operating temperature
-40...160°C
Gross weight0.263 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS1-7-R
3093 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 25 pcs - 2.16 USDGross price for quantities from 25 pcs - 2.16 USD
Net price for quantities from 50 pcs - 2.02 USDGross price for quantities from 50 pcs - 2.02 USD
Net price for quantities from 100 pcs - 1.93 USDGross price for quantities from 100 pcs - 1.93 USD
Net price for quantities from 250 pcs - 1.81 USDGross price for quantities from 250 pcs - 1.81 USD
Net price for quantities from 2000 pcs - 1.67 USDGross price for quantities from 2000 pcs - 1.67 USD
Packaging method by the manufacturer:Reel = 2 000 pcs