+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMS1-8-R

Inductor: common mode; SMD; 51.2uH; 2.2A; 9.4x7.2x2.6mm; 26mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS1-8-R
TME Symbol:
CMS1-8-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
51.2µH
Operating current
2.2A
Body dimensions
9.4x7.2x2.6mm
Coil resistance
26mΩ
Capacitance
2.7pF
Operating temperature
-40...160°C
Gross weight0.495 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS1-8-R
0 in TME stock
Net price for quantities from 2000 pcs - 1.23 USDGross price for quantities from 2000 pcs - 1.23 USD
Net price for quantities from 4000 pcs - 1.17 USDGross price for quantities from 4000 pcs - 1.17 USD
Net price for quantities from 6000 pcs - 1.14 USDGross price for quantities from 6000 pcs - 1.14 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.