+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMS-16093-078L100-67

Loudspeaker; miniature; 700mW; 8Ω; 16x9x3mm; 20kHz; PEEK; Len: 100m


Manufacturer: Same Sky®

Manufacturer part number:
CMS-16093-078L100-67
TME Symbol:
CMS16093078L10067

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.7W
Maximum power
1W
Impedance
Body dimensions
16x9x3mm
Operating temperature
-20...50°C
Sound frequency
20kHz
Sound level
91dB
Resonant frequency
440...660Hz
Colour
black, translucent
Material
PEEK
Cable length
100m
Kit contents
cables
Resistance to
dust, water
Gross weight1.62 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-16093-078L100-67
0 in TME stock
Net price for quantities from 500 pcs - 1.65 USDGross price for quantities from 500 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.