+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMS2-1-R

Inductor: common mode; SMD; 25uH; 5.35A; 11.43x11.43x6mm; 5mΩ; 2pF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS2-1-R
TME Symbol:
CMS2-1-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
25µH
Operating current
5.35A
Body dimensions
11.43x11.43x6mm
Coil resistance
5mΩ
Capacitance
2pF
Operating temperature
-40...160°C
Gross weight1.594 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS2-1-R
0 in TME stock
Net price for quantities from 800 pcs - 1.82 USDGross price for quantities from 800 pcs - 1.82 USD
Net price for quantities from 1600 pcs - 1.76 USDGross price for quantities from 1600 pcs - 1.76 USD
Net price for quantities from 2400 pcs - 1.72 USDGross price for quantities from 2400 pcs - 1.72 USD
No. of pieces (Multiplicity: 800)